- Home ›
- All Products›
- 1-1991225-4
1-1991225-4
TE Connectivity / AMP Brand
PROTECTIVE COVER. IPT 16-50mm sq.CABLE D
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTIVE COVER. IPT 16-50mm sq.CABLE D
Search Keywords: 119912254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1991225-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Carton
-
Primary Product Color:Orange
-
Serviceable:No
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Strain Relief:With
-
Number of Positions:1
-
Packaging Quantity:500
-
Sealable:Yes
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.602
1,000
$0.575
2,500
$0.543
5,000
$0.528
7,500
$0.514
10,000
$0.513
15,000
$0.507
25,000 +
$0.506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments