- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986712-0
1-1986712-0
TE Connectivity / AMP Brand
SCREWLESS, SW,10P,5.08 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SCREWLESS, SW,10P,5.08 PCB
Search Keywords: 119867120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986712-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$25.09
25
$25.03
50
$24.97
100
$24.91
200
$13.19
300
$9.28
400 +
$9.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments