- Home ›
- All Products›
- 1197419-9
1197419-9
TE Connectivity / AMP Brand
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White
Search Keywords: 11974199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1197419-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Possible Replacement
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White Package
In Stock:
100
Minimum Order:
4
+ Show 1 More