- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971819-5
1-1971819-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Search Keywords: 119718195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971819-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:2503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,035
Can Ship immediately
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
13 Weeks
can ship
8/3/26
Tariffs may apply for U.S. shipments