- Home ›
- All Products›
- 1-1971819-3
1-1971819-3
TE Connectivity / AMP Brand
3P,RAST 2.5 Tab Header,In- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3P,RAST 2.5 Tab Header,In- Locking,THV
Search Keywords: 119718193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971819-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Columns:3
-
Contact Current Rating (Max):2 A
-
Connector Width:.36 in, 9.2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Connector Length:.39 in, 10.1 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:Nylon
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Mating Tab Thickness:.024 in, .6 mm
-
Rectangular Termination Post & Tail Width:.026 in, .65 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Packaging Quantity:270
-
Contact Base Material:Copper Alloy
-
Rectangular Termination Post & Tail Thickness:.024 in, .6 mm
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Mating Tab Width:.059 in, 1.5 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
Contact Type:Tab
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Connector Height:.535 in, 13.6 mm
-
Circuit Application:Signal
-
Mating Retention:With
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Number of Positions:3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:With
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Alignment Type:Locating Posts
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Agency/Standard:UL
-
Contact Shape & Form:Rectangular
-
Primary Product Color:Natural
-
Approved Standards:UL E28476
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Packaging Type:Box , Tube
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
270
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,350
$0.3355
2,700
$0.2517
4,050
$0.2349
5,400 +
$0.2302
Click for Quote
Log in
to unlock special pricing