- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971817-5
1-1971817-5
TE Connectivity / AMP Brand
5P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119718175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971817-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
180
$0.5134
360
$0.5032
1,080
$0.4869
2,520
$0.4744
5,040
$0.4642
7,560
$0.4582
10,080
$0.4539
15,120 +
$0.4479
Click for Quote
Log in
to unlock special pricing