- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1971774-5
1-1971774-5
TE Connectivity / AMP Brand
PTL 2X5 CAP FREE HANG STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
PTL 2X5 CAP FREE HANG STD TEMP KEY A NAT
Search Keywords: 119717745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971774-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:600 VDC
-
Connector Mounting Type:Cable Mount
-
Keying:A
-
Sealed Condition:Not Sealed
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Product Type:Housing
-
Circuit Identification Feature:With
-
Number of Positions:10
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention:Without
-
Number of Power Positions:10
-
Height:23.05 mm
-
Connector System:Wire-to-Wire
-
UL Rating:Recognized
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Housing Material:PBT GF
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard Number:E28476
-
Housing Type:Cap
-
Housing Color:Natural
-
Contact Type:Tab
-
Contact Layout:Matrix
-
For Use With:CPA , Plug Housing , Tab Contact , TPA
-
Cable Exit Angle:Straight
-
Packaging Method:Carton
-
Circuit Application:Power
-
Agency/Standard:UL
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,264
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2876
1,200
$0.2825
2,000
$0.2662
250,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing