Image is representational - see mfr. specs

4P, RAST 5 HEADER, DIN, SHROUDED

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
4P, RAST 5 HEADER, DIN, SHROUDED
Search Keywords: 119697404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1969740-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • PCB Mount Orientation:
    Vertical
  • Packaging Type:
    Bag
  • Mating Retention Type:
    Latch
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Row-to-Row Spacing:
    .197 in, 5 mm
  • Square Termination Post & Tail Dimension:
    .032 in, .8 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Housing Material:
    Nylon 66
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Plating Material Thickness:
    149.6 µin, 3.8 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Tab Thickness:
    .032 in, .8 mm
  • Mating Tab Width:
    .248 in, 6.3 mm
  • Contact Layout:
    Inline , Staggered
  • PCB Mount Retention Type:
    None
  • PCB Mount Retention:
    Without
  • Contact Shape & Form:
    Rectangular
  • Mating Retention:
    With
  • Contact Type:
    Tab
  • Header Type:
    Fully Shrouded
  • Number of Rows:
    1
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .197 in, 5 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Solder Process Feature:
    Board Standoff
  • Keying & Polarized Rib Location:
    3c, 4d
  • Contact Underplating Material:
    Nickel
  • Connector Length:
    .3 in, 7.5 mm
  • Primary Product Color:
    Natural
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Voltage:
    250 VAC
  • Housing Temperature Rating:
    Standard
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    16 A
  • PCB Contact Termination Area Plating Material Thickness:
    149.6 µin, 3.8 µm
  • Circuit Application:
    Power
  • Glow Wire Rating:
    Glow Wire
  • Mating Alignment Type:
    Keyed , Polarization
  • Number of Positions:
    4
  • Contact Base Material:
    Brass
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 651
Can Ship immediately You may purchase all in-stock quantity of 651
Stock lot only:
651
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
15 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.914
800 +
$1.740
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!