- Home ›
- All Products›
- 1-1969730-3
TE Connectivity / AMP Brand
1-1969730-3
EP2.5 SHROUDED HDR ASSY 13P VERTICAL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1969730-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 13 |
| UL Flammability Rating: | UL 94V-0 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Housing Color: | Natural |
| Number of Rows: | 1 |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention: | With |
| Sealable: | No |
| Contact Mating Area Plating Material: | Tin |
| Contact Current Rating (Max): | 4.2 A |
| Contact Retention Within Housing: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| PCB Contact Termination Area Plating Material: | Tin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention Type: | Kinked Legs |
| UL Rating: | Recognized |
| Header Type: | Fully Shrouded |
| Contact Underplating Material: | Nickel |
| Connector & Housing Type: | Plug |
| Packaging Method: | Bag |
| Circuit Application: | Power |
| Rectangular Power Connector Type: | Header |
| Shielded: | No |
| Number of Loaded Positions: | 13 |
| Number of Power Positions: | 13 |
| Mating Alignment Type: | Polarization |
| Agency/Standard: | UL |
| Housing Material: | PBT GF30 |
| Packaging Quantity: | 300 |
| Operating Voltage: | 250 VAC |
| Contact Base Material: | Brass |
| Mating Alignment: | With |
| Number of Columns: | 13 |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2.032 µm |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Contact Layout: | Inline |
| Product Length: | 1.37 in, 35 mm |
| Connector Height: | .346 in, 8.8 mm |
| Product Width: | .251 in, 6.4 mm |