- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969613-2
1-1969613-2
TE Connectivity / AMP Brand
12P PM PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12P PM PLUG VAL-U-LOK V0
Search Keywords: 119696132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969613-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,892
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.3993
750
$0.3983
1,500
$0.2988
2,250
$0.2788
3,000 +
$0.2733
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments