- Home ›
- All Products›
- 1-1939261-3
1-1939261-3
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD
Search Keywords: 119392613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1939261-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
46 -
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Tab Width:.028 in, .7 mm
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Packaging Quantity:46
-
Number of Positions:6
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Contact Current Rating (Max):5 A
-
Number of Rows:2
-
Mating Tab Thickness:.02 in, .5 mm
-
Mating Alignment:With
-
Housing Material:Polyester GF
-
Contact Mating Area Length:.141 in, 3.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Width:.444 in, 11.3 mm
-
PCB Thickness (Recommended):.039 – .062 in, 1.0 – 1.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Height:.490 in, 12.45 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Rectangular
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Mount Retention Type:Retention Leg
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Mating Retention:With
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
PCB Contact Termination Area Plating Material Thickness:78.73 µin, 2 µm
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Connector Length:.397 in, 10.1 mm
-
Centerline (Pitch):.099 in, 2.5 mm
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
575
$9.82
1,150
$5.18
1,725
$3.56
2,300 +
$3.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments