- Home ›
- All Products›
- 1-1939028-2
1-1939028-2
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 4P X NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1200D REC HSG 4P X NATURAL
Search Keywords: 119390282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1939028-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Number of Positions:4
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Rows:2
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Connector Product Type:Housing
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.7734
500
$0.7714
1,000
$0.7695
1,600
$0.7676
3,200
$0.4724
4,800
$0.3739
6,400 +
$0.3665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments