- Home ›
- All Products›
- 1-1932680-7
1-1932680-7
TE Connectivity / AMP Brand
SOCKET ASSEMBLY VLP DDR-III, T/H, 240P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASSEMBLY VLP DDR-III, T/H, 240P
Search Keywords: 119326807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1932680-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Ejector Material Color:Natural
-
Module Key Type:Offset Left
-
Centerline (Pitch):.07 in, 2 mm
-
DRAM Type:Double Data Rate (DDR) 3
-
Housing Material:High Temperature Nylon
-
Contact Mating Area Plating Material:Gold
-
Center Key:Offset Left
-
Circuit Application:Signal
-
Retention Post Material:Copper Alloy
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:Black
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Mounting Style:Through Hole - Solder
-
Module Orientation:Vertical
-
Solder Tail Contact Plating Thickness:100 µin, 2.54 µm
-
Locating Posts:Without
-
Number of Keys:1
-
Mounting Angle:Vertical
-
PCB Mount Retention Type:Boardlock
-
Boardlock Material:Copper Alloy
-
Contact Current Rating (Max):.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Latch Material:Thermoplastic
-
Ejector Type:Rotary
-
Insertion Style:Direct Insert
-
Number of Bays:2
-
Packaging Method:Soft Tray
-
Latch Color:Natural
-
Product Type:Socket
-
Number of Positions:240
-
Center Post:Without
-
Row-to-Row Spacing:.037 in, .95 mm
-
Socket Type:Memory Card
-
Sealable:No
-
Ejector Material:Thermoplastic
-
DRAM Voltage:1.5 V
-
Center Retention Hole Diameter:.096 in, 2.45 mm
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Ejector Location:Both Ends
-
Packaging Quantity:54
-
Keying:Standard
-
Socket Style:DIMM
-
Height above PC Board:.82 in, 21 mm
-
Connector System:Board-to-Board
-
Retention Post Location:Both Ends
-
Termination Post Length:.125 in, 3.18 mm
-
Number of Rows:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
54
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,350
$5.30
2,700
$2.80
4,050
$1.92
5,400 +
$1.88
Click for Quote
Log in
to unlock special pricing