- Home ›
- All Products›
- 1-1932680-2
1-1932680-2
TE Connectivity / AMP Brand
SOCKET ASSEMBLY VLP DDR-III, T/H, 240P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASSEMBLY VLP DDR-III, T/H, 240P
Search Keywords: 119326802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1932680-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
54 -
Row-to-Row Spacing:.075 in, 1.9 mm
-
Solder Tail Contact Plating Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.07 in, 2 mm
-
Module Key Type:Offset Left
-
Termination Post Length:.1 in, 2.54 mm
-
Packaging Method:Soft Tray
-
DRAM Type:Double Data Rate (DDR) 3
-
Latch Color:Black
-
Center Key:Offset Left
-
Ejector Material:Thermoplastic
-
Insertion Style:Direct Insert
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Bays:2
-
PCB Mounting Style:Through Hole - Solder
-
Locating Posts:Without
-
Sealable:No
-
Mounting Angle:Vertical
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Number of Keys:1
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Retention Post Material:Copper Alloy
-
Center Post:Without
-
Ejector Type:Rotary
-
Module Orientation:Vertical
-
Socket Style:DIMM
-
Contact Current Rating (Max):.5 A
-
Number of Positions:240
-
Product Type:Socket
-
Retention Post Location:Both Ends
-
Height above PC Board:.82 in, 21 mm
-
Contact Mating Area Plating Thickness:20 µin, .51 µm
-
Ejector Location:Both Ends
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Boardlock
-
Keying:Standard
-
Housing Material:High Temperature Nylon
-
Boardlock Material:Copper Alloy
-
Socket Type:Memory Card
-
Center Retention Hole Diameter:.096 in, 2.45 mm
-
Latch Material:Thermoplastic
-
DRAM Voltage:1.5 V
-
Packaging Quantity:54
-
Number of Rows:2
-
Ejector Material Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
54
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,350
$5.53
2,700
$2.92
4,050
$2.01
5,400 +
$1.97
Click for Quote
Log in
to unlock special pricing