- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1932008-1
1-1932008-1
TE Connectivity / AMP Brand
BATTERY INTERCONNECT,REC,2.0mm PITCH 7POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
BATTERY INTERCONNECT,REC,2.0mm PITCH 7POS
Search Keywords: 119320081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1932008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Number of Contacts:7
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174,760
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0200
650
$0.9894
1,300
$0.9792
5,184
$0.9588
10,000 +
$0.8364
Click for Quote
Log in
to unlock special pricing