- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1924067-1
1-1924067-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 2p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 119240671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1924067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,367
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1.056
50
$0.960
250
$0.847
500
$0.799
1,000
$0.754
2,500
$0.702
5,000
$0.684
7,500
$0.682
10,000 +
$0.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT