- Home ›
- All Products›
- 1-1903391-2
1-1903391-2
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 2P RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 2.5 W CAP HSG 2P RED
Search Keywords: 119033912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903391-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Contact Type:Socket
-
Packaging Method:Bag
-
Packaging Quantity:500
-
Contact Layout:Inline
-
Housing Entry Configuration:Both Ends Open
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Wire
-
Connector Product Type:Housing
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.346 in, 8.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1353
6,000
$0.1015
9,000
$0.0947
12,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments