- Home ›
- All Products›
- 1-1903390-2
1-1903390-2
TE Connectivity / AMP Brand
GIC 2.5 W PLUG HSG 4P RED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.5 W PLUG HSG 4P RED
Search Keywords: 119033902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Circuit Identification Feature:Without
-
Sealable:No
-
Number of Cavities:4
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Packaging Quantity:1000
-
Number of Positions:4
-
Contact Layout:Inline
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Housing Material:PBT GF
-
Housing Color:Red
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.378 in, 9.6 mm
-
Product Length:.539 in, 13.7 mm
-
Connector Height:.433 in, 11 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1222
3,000
$0.1149
5,000
$0.1099
8,000
$0.1082
25,000
$0.0952
50,000
$0.0864
100,000
$0.0862
150,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments