- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1903131-0
1-1903131-0
TE Connectivity / AMP Brand
DYNAMIC 1200D TAB HSG 20P P/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D TAB HSG 20P P/M
Search Keywords: 119031310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903131-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
On Order:
3,200
can ship 6/24/26
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$0.987
300
$0.977
500
$0.968
1,000
$0.926
2,500
$0.883
5,000
$0.863
7,500
$0.861
10,000 +
$0.859
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments