- Home ›
- All Products›
- 1-1897552-2
TE Connectivity / AMP Brand
1-1897552-2
090 LIF 32P CAP ASSY(BK)
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
090 LIF 32P CAP ASSY(BK)
Search Keywords: 118975522
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1897552-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Connector System: | Wire-to-Wire |
| Primary Product Color: | Black |
| Number of Positions: | 32 |
| Terminal Position Assurance: | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Number of Rows: | 4 |
| Connector & Housing Type: | Housing for Male Terminals |
| Circuit Application: | Signal |
| Serviceable: | Yes |
| Blank Cavity Position: | 0 |
| Packaging Method: | Tray |
| Connector Position Assurance Capable: | No |
| Packaging Quantity: | 40 |
| Sealable: | No |
| Cable Exit Angle: | 180° |
| UL Flammability Rating: | UL 94HB |
| Operating Temperature Range: | -40 – 80 °C, -40 – 176 °F |
| Product Length: | 1.89 in, 48.1 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Product Width: | 1.73 in, 44 mm |
| Centerline (Pitch): | .157 in, 4 mm |
| Operating Temperature (Max): | 70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F |
| Row-to-Row Spacing: | .197 in, 5 mm |
| Contact Type: | Tab |
| Strain Relief: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Height: | 1.32 in, 33.7 mm |
| Mating Alignment: | With |
| Housing Material: | PBT |
| Mating Alignment Type: | Keyed |
| Contact Size: | 1mm |
| Connector Shape: | Rectangular |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1897552-2 RoHS compliant?
Yes, 1-1897552-2 is RoHS compliant.
What is the lead time for 1-1897552-2?
The standard lead time for 1-1897552-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
40
$2.30
120
$1.87
280
$1.78
520
$1.73
1,000
$1.64
2,520
$1.59
5,000
$1.55
7,520 +
$1.54
Click for Quote
Log in
to unlock special pricing