- Home ›
- All Products›
- 1-1897551-1
1-1897551-1
TE Connectivity / AMP Brand
025/090 HYB 56P CAP ASSY(TH)
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025/090 HYB 56P CAP ASSY(TH)
Search Keywords: 118975511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1897551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Number of Positions:56
-
Number of Rows:6
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Centerline (Pitch):.087 in, .157 in, 2.2 mm, 4 mm
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.025 in, .09 in, .63 mm, 2.3 mm
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:White
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
240
$1.182
480
$1.129
720
$1.081
1,200
$1.078
2,640
$1.037
5,040
$1.009
7,680
$0.996
10,080 +
$0.993
Click for Quote
Log in
to unlock special pricing