- Home ›
- All Products›
- 1-1897255-2
1-1897255-2
TE Connectivity / AMP Brand
SLOT CLIP FOR J300 / 090 TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLOT CLIP FOR J300 / 090 TYPE
Search Keywords: 118972552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1897255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Material:PA
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:1200
-
Packaging Method:Bag
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
1200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,400
$0.1717
4,800
$0.1288
7,200
$0.1202
9,600 +
$0.1178
Click for Quote
Log in
to unlock special pricing