- Home ›
- All Products›
- 1-1879794-8
1-1879794-8
TE Connectivity / AMP Brand
CPF0402 249K 1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0402 249K 1% 25PPM 5K RL
Search Keywords: 118797948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879794-8
-
Alias/AKA:CPF0402F249KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:249K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Product Type:Fixed Resistor
-
Voltage Rating:25 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0208
25,000
$0.0187
50,000
$0.0175
100,000
$0.0158
150,000
$0.0158
250,000
$0.0143
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing