- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1879627-9
1-1879627-9
TE Connectivity / AMP Brand
H4P 56R 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H4P 56R 1% 100PPM
Search Keywords: 118796279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879627-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Tolerance:1 %
-
Packaging Method:Bandoliered
-
Termination Type:Tinned Copper Leads
-
Product Type:Fixed Resistor
-
Dimensions:10 x 3.7 mm
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Voltage Rating:500 V
-
Element Type:Thin Film
-
Mount Style:Axial Leaded
-
Resistance:56 Ω
-
Power Rating:1 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$0.4286
500
$0.4123
1,000
$0.3959
2,500
$0.3742
5,000
$0.3459
7,500
$0.3367
10,000
$0.3130
15,000 +
$0.3043
Click for Quote
Log in
to unlock special pricing