- Home ›
- All Products›
- 1-1879538-4
TE Connectivity / AMP Brand
1-1879538-4
CRGV2010 1% 8M06 3000V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879538-4 |
| Alias/AKA: | CRGV2010F8M06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Power Rating: | .5 W |
| Number of Resistors: | 1 |
| Element Type: | Thick Film |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Resistor Type: | High Value/High Voltage Resistor |
| Resistance Value: | 8.06M Ω |
| Resistance Class: | 1MΩ – 1GΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Comment: | Max overload voltage 3000V |
| Product Type: | Fixed Resistor |