- Home ›
- All Products›
- 1-1879499-1
1-1879499-1
TE Connectivity / AMP Brand
CRGH2010 5% 2R7 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH2010 5% 2R7 1W
Search Keywords: 118794991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879499-1
-
Alias/AKA:CRGH2010J2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Power Rating:1 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Resistance Value:2.7 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0721
8,000
$0.0690
12,000
$0.0680
28,000
$0.0652
52,000
$0.0651
100,000
$0.0626
152,000
$0.0604
252,000 +
$0.0563
Click for Quote
Log in
to unlock special pricing