- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879457-3
1-1879457-3
TE Connectivity / AMP Brand
TE 2500W 10R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2500W 10R 5% Bracket
Search Keywords: 118794573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879457-3
-
Alias/AKA:TE2500B10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$123.18
5
$120.18
10
$118.98
20
$118.38
50
$116.61
100 +
$116.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments