- Home ›
- All Products›
- 1-1879378-7
1-1879378-7
TE Connectivity / AMP Brand
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Search Keywords: 118793787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879378-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimensions:6.4 x 3.2 x .6 mm
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
-
Number of Resistors:1
-
Size Code:2512
-
Resistor Type:Current Sensing Resistor
-
Resistance:.0065 Ω
-
Tolerance:1 %
-
Number of Terminations:2
-
Power Rating:2 W
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
-
Temperature Coefficient:±50 ppm/°C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.