Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879377-2

CRGH0805 5% 2R7 0.33W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH0805 5% 2R7 0.33W
Search Keywords: 118793772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879377-2
Alias/AKA: CRGH0805J2R7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.7 Ω
Power Rating: .33 W
Temperature Coefficient: ±200 ppm/°C
Voltage Rating: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879377-2 RoHS compliant?
Yes, 1-1879377-2 is RoHS compliant.
What is the lead time for 1-1879377-2?
The standard lead time for 1-1879377-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0136
10,000
$0.0114
25,000
$0.0107
50,000
$0.0103
100,000
$0.0101
150,000
$0.0097
250,000
$0.0094
500,000 +
$0.0085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!