- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879339-8
1-1879339-8
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 0603 - 2 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0603 - 2 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 118793398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879339-8
-
Alias/AKA:CPF0603F2R0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0157
10,000
$0.0132
25,000
$0.0124
50,000
$0.0112
100,000
$0.0105
150,000
$0.0100
250,000
$0.0094
500,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing