- Home ›
- All Products›
- 1-1879320-8
TE Connectivity / AMP Brand
1-1879320-8
DP11 VER 15P 30DET 15F M7*7MM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879320-8
-
Alias/AKA:DP11V3015B15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shaft Style:Flatted
-
Encoder Type:Contact Encoder
-
Number of Detents:30
-
Operating Speed (Max):60 RPM
-
Number of Pulses:15
-
Adjustment Location:Top
-
Product Orientation:Vertical
-
Includes Switch:No
-
Sections:Single
-
Termination Type:Printed Circuit Board