- Home ›
- All Products›
- 1-1879281-8
TE Connectivity / AMP Brand
1-1879281-8
RP 2A 348K 0.1% 15PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 2A 348K 0.1% 15PPM 5K RL
Search Keywords: 118792818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879281-8
-
Alias/AKA:RP73D2A348KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:348K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879281-8 RoHS compliant?
Yes, 1-1879281-8 is RoHS compliant.
What is the lead time for 1-1879281-8?
The standard lead time for 1-1879281-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,250
$0.3241
2,500
$0.2431
3,750
$0.2269
5,000 +
$0.2223
Click for Quote
Log in
to unlock special pricing