- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879021-7
1-1879021-7
TE Connectivity / AMP Brand
SMW3 R47 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW3 R47 5%
Search Keywords: 118790217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879021-7
-
Alias/AKA:SMW3R47JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:470 mOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2365
3,000
$0.2262
5,000
$0.2198
8,000
$0.2110
10,000
$0.2026
25,000
$0.1838
50,000
$0.1730
100,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments