Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879021-3

SMW3 R33 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMW3 R33 5%
Search Keywords: 118790213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879021-3
Alias/AKA: SMW3R33JT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 330 mOhm
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879021-3 RoHS compliant?
Yes, 1-1879021-3 is RoHS compliant.
What is the lead time for 1-1879021-3?
The standard lead time for 1-1879021-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2898
3,000
$0.2733
5,000
$0.2694
8,000
$0.2586
10,000
$0.2483
25,000
$0.2252
50,000 +
$0.2120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!