- Home ›
- All Products›
- 1-1877067-7
TE Connectivity / AMP Brand
1-1877067-7
RECEPTACLE ASSEMBLY PANEL MOUNT 6 POSITION
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPTACLE ASSEMBLY PANEL MOUNT 6 POSITION
Search Keywords: 118770677
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1877067-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mating Alignment Type: | Keyed |
| Mating Retention: | With |
| Packaging Quantity: | 10 |
| Fluid Resistance: | None |
| Shell Size: | 1 |
| Factory Installed Backshell: | Without |
| Operating Temperature Range: | -50 – 170 °C, -58 – 338 °F |
| Hermetically Sealed: | No |
| Product Type: | Connector |
| Wire/Cable Size: | 26 AWG |
| Accessory Color: | Green |
| Sealable: | No |
| Connector Style: | Receptacle |
| Alignment Keyed: | 0 ° |
| IP Dust Sealing Level: | 5 |
| Feedthrough Type: | No |
| Field Serviceable: | No |
| Flange: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Panel Thickness: | .39 in, 10 mm |
| Contact Type: | Socket |
| Number of Signal Positions: | 6 |
| IP Water Sealing Level: | 0 |
| Shell Type: | All Plastic |
| Environmental Protection: | Without |
| Voltage: | 300 Vrms |
| Durability Rating: | 2500 Cycles |
| Assembly Length: | .89 in, 22.7 mm |
| Panel Mount Feature Type: | Flanged |
| Operating Voltage: | 300 VAC |
| Shielded: | No |
| Number of Power Positions: | 6 |
| Insulation Material: | PPSU |
| Number of Positions: | 6 |
| Preloaded: | Yes |
| Mating Retention Type: | Push-Pull Self-Locking |
| Mating Alignment: | With |
| Panel Mount Feature: | With |
| Connector System: | Wire-to-Panel |
| Contact Layout Arrangement: | Circular |
Product Guides
+
Frequently Asked Questions
Is 1-1877067-7 RoHS compliant?
Yes, 1-1877067-7 is RoHS compliant.
What is the lead time for 1-1877067-7?
The standard lead time for 1-1877067-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$52.02
100
$27.54
150
$19.38
200 +
$18.99
Click for Quote
Log in
to unlock special pricing