- Home ›
- All Products›
- 1-1877066-3
1-1877066-3
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY PANEL MOUNT 5 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY PANEL MOUNT 5 POSITION
Search Keywords: 118770663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1877066-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
IP Dust Sealing Level:5
-
Product Type:Connector
-
Wire/Cable Size:22 AWG
-
Packaging Quantity:10
-
IP Water Sealing Level:0
-
Operating Voltage:300 VAC
-
Shell Size:1
-
Factory Installed Backshell:Without
-
Environmental Protection:Without
-
Shielded:No
-
Mating Alignment:With
-
Panel Thickness:.39 in, 10 mm
-
Field Serviceable:No
-
Connector Style:Receptacle
-
Contact Layout Arrangement:Circular
-
Panel Mount Feature Type:Flanged
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Push-Pull Self-Locking
-
Shell Type:All Plastic
-
UL Flammability Rating:UL 94V-0
-
Insulation Material:PPSU
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Fluid Resistance:None
-
Preloaded:Yes
-
Accessory Color:Yellow
-
Number of Signal Positions:5
-
Durability Rating:2500 Cycles
-
Assembly Length:.89 in, 22.7 mm
-
Number of Positions:5
-
Voltage:300 Vrms
-
Flange:Without
-
Operating Temperature Range:-50 – 170 °C, -58 – 338 °F
-
Contact Type:Socket
-
Alignment Keyed:0 °
-
Mating Retention:With
-
Feedthrough Type:No
-
Number of Power Positions:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$46.61
100
$24.68
150
$17.37
200 +
$17.02
Click for Quote
Log in
to unlock special pricing