- Home ›
- All Products›
- 1-185879-2
1-185879-2
TE Connectivity / AMP Brand
26W MQS COVER ASSY BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
26W MQS COVER ASSY BLUE
Search Keywords: 11858792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-185879-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Temperature (Max):100 °C, 212 °F
-
Primary Product Material:PBT GF20
-
Primary Product Color:Blue
-
Strain Relief:Without
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Number of Positions:26
-
Packaging Method:Box
-
Serviceable:No
-
Packaging Quantity:800
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.086
250
$0.882
800
$0.843
1,600
$0.795
3,200
$0.750
5,600
$0.730
8,000
$0.728
10,400 +
$0.706
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments