- Home ›
- All Products›
- 1-1827876-8
1-1827876-8
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY H 16PX BLACK GOLD
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY H 16PX BLACK GOLD
Search Keywords: 118278768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827876-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Application:Power & Signal
-
PCB Mount Alignment:Without
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
-
PCB Mount Retention Type:Retention Leg
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Type:Box , Tube
-
PCB Mount Orientation:Horizontal
-
Header Type:Fully Shrouded
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Number of Positions:16
-
Housing Material:Polyester GF
-
Centerline (Pitch):.099 in, 2.5 mm
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
20
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$18.83
400
$9.97
600
$7.01
800 +
$6.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments