- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1827872-1
1-1827872-1
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 22P BLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY V 22P BLACK GOLD
Product Highlights:
- Terminate To Printed Circuit Board
- Header Assembly
- Number of Positions = 22
- Mount = Board Mount
- Keyed
Search Keywords: 118278721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827872-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:22
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,075
Ships today, if you order in
Minimum Order Quantity:
19
Order Increment:
19
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
19
$4.72
57
$4.66
114
$4.11
266
$4.07
513
$3.66
1,007
$3.49
2,508
$3.48
5,016 +
$3.47
Click for Quote
Log in
to unlock special pricing