- Home ›
- All Products›
- 1-1825189-7
1-1825189-7
TE Connectivity / AMP Brand
DIP SHUNT, 8 POS-SMT-T&R PKG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DIP SHUNT, 8 POS-SMT-T&R PKG
Search Keywords: 118251897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825189-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Reel Pack:
1000 -
Solder Tail Contact Plating:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Switches:8
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:50
-
Packaging Method:Tube
-
Auto-Insertable:No
-
Number of Positions:8
-
Contact Base Material:Copper Alloy
-
Shunt Type:DIP
-
Operating Temperature Range:-30 – 85 °C
-
Height:.079 in, 2 mm
-
Length:.8 in, 20.32 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT