- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1825137-1
1-1825137-1
TE Connectivity / AMP Brand
A103SDCQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A103SDCQ04
Search Keywords: 118251371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 28.19 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Ships today, if you order in
You may purchase all in-stock quantity of 194
Stock lot only:
194
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$4.312
250
$3.920
375
$3.100
500 +
$3.040
Click for Quote
Log in
to unlock special pricing