- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1825027-2
1-1825027-2
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose
Search Keywords: 118250272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825027-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,124
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1107
3,000
$0.1049
5,000
$0.1046
8,000
$0.1040
25,000
$0.1020
50,000
$0.0917
100,000
$0.0855
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing