- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1825010-8
1-1825010-8
TE Connectivity / AMP Brand
ASE42L04=4PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASE42L04=4PDT AUTOSLIDE
Product Highlights:
- 4 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 118250108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825010-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:17.78 x 9.4 x 8.14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
30
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
360
$22.97
720
$12.12
1,080
$8.34
1,440 +
$8.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments