help desk software
Image is representational - see mfr. specs

ASE22RGS04=DPDT AUTOSLIDE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
ASE22RGS04=DPDT AUTOSLIDE
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Side
  • Actuator Color = Black
  • ASE/F Series
Search Keywords: 118250101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1825010-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    51
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4 A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    J-Lead
  • Dimension:
    10.16 x 10.35 x 5.35 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1530
68 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
1,530
$16.26
3,060
$8.30
4,590
$5.65
6,120 +
$5.54
Click for Quote
Log in to unlock special pricing