- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825006-1
1-1825006-1
TE Connectivity / AMP Brand
GDS06S04=DIP SW,SLIDE,SMT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GDS06S04=DIP SW,SLIDE,SMT
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: 118250061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
30
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,250
$4.53
4,500
$2.31
6,750
$1.58
9,000 +
$1.54
Click for Quote
Log in
to unlock special pricing