- Home ›
- All Products›
- 1-1823748-1
1-1823748-1
TE Connectivity / AMP Brand
70POS, MIXED,HEADER ASSY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
70POS, MIXED,HEADER ASSY
Search Keywords: 118237481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Sealable:Yes
-
Number of Rows:3
-
Packaging Type:Tray
-
Connector System:Wire-to-Board
-
Packaging Quantity:55
-
PCB Mount Alignment:With
-
Shielded:No
-
Mounting Holes:With
-
PCB Mount Retention Type:Mounting Hole
-
Profile Height from PCB:1.671 in, 42.5 mm
-
Number of Positions:70
-
Number of Sections:1
-
Panel Mount Feature:Without
-
Number of Signal Positions:70
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Locking Interface
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Mating Tab Width:.011 in, .062 in, .3 mm, 1.6 mm
-
Mating Retention:With
-
Mating Alignment:With
-
Connector Length:4.83 in, 122.7 mm
-
Connector Width:1.28 in, 32.5 mm
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin (Sn)
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
14
$20.52
28
$15.39
42
$14.36
55 +
$14.08
Click for Quote
Log in
to unlock special pricing