- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1823402-1
1-1823402-1
TE Connectivity / AMP Brand
29POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
29POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 118234021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
81 -
Height:1.469 in, 37.3 mm
-
Mating Tab Width:.063 in, .11 in, .248 in, 1.6 mm, 2.8 mm, 6.3 mm
-
Cable Exit Angle:90 °
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Number of Rows:1 , 4
-
Mounting Feature:Without
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Color:Black
-
Number of Positions:29
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94V-0
-
Hybrid Connector:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 42 V
-
Packaging Quantity:117
-
Connector Style:Housing for female terminals
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Length:3.012 in, 76.5 mm
-
Polarized:Yes
-
Sealable:Yes
-
Strain Relief:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Degree of Protection:IP67 , IP69K
-
Width:1.722 in, 43.75 mm
-
Operating Voltage:42 VDC
-
Body Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$11.77
25
$10.67
81
$9.90
162
$8.13
324
$7.33
567
$7.13
1,053 +
$7.04
Click for Quote
Log in
to unlock special pricing