- Home ›
- All Products›
- 1-1823071-2
1-1823071-2
TE Connectivity / AMP Brand
HSD,HDR ASSY,90DEG,COD H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HSD,HDR ASSY,90DEG,COD H
Search Keywords: 118230712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823071-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
PCB Mount Retention:With
-
Center Contact:With
-
Number of Positions:4
-
Housing Color:Other
-
Solder Process:Reflow
-
Contact Type:Pin
-
Dielectric Material:LCP
-
Packaging Method:Tube
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Operating Frequency Range:0 – 3000 MHz
-
Shielded:Yes
-
Body Material:PBT GF
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Pin Diameter:.024 in, .6 mm
-
Panel Attachment Style:Rear Mount
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Product Width:.472 in, 12 mm
-
Connector Height:.559 in, 14.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Impedance:100 Ω
-
Connector Mounting Type:Board Mount
-
PCB Retention Feature Plating Material:Tin
-
Product Length:1.079 in, 27.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
38
Order Increment:
38
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
38
$5.77
76
$5.51
114
$5.49
266
$5.27
532
$5.05
1,026
$4.92
2,508
$4.79
5,016 +
$4.73
Click for Quote
Log in
to unlock special pricing