- Home ›
- All Products›
- 1-1823030-1
1-1823030-1
TE Connectivity / AMP Brand
MCON 9.5,TERMINAL,FAM SLD/UNSLD
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 9.5,TERMINAL,FAM SLD/UNSLD
Search Keywords: 118230301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Terminal Type:Receptacle
-
Packaging Quantity:500
-
Wire Size:12 – 10 AWG, 4 – 6 mm²
-
Mating Tab Width:.374 in, 9.5 mm
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Fabrication:Stamped & Formed
-
Interface Plating:Silver (Ag)
-
Sealable:No
-
Contact Size:9.5mm
-
Tab Length:1.33 in, 33.8 mm
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Terminal Transmits:41 – 100 A (High Power)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.65
500
$1.24
750
$1.15
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing