- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1813099-1
1-1813099-1
TE Connectivity / AMP Brand
2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING
Product Highlights:
- Housing
- Product Series = 2.5 mm System
- Accepts Contact Gender = Socket
- Circular Contact Layout
- 4 Positions
Search Keywords: 118130991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1813099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,884
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.69
200
$1.66
350
$1.63
650
$1.60
12,000
$1.57
25,000
$1.36
50,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments